Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP17L6X

DigiKey Part Number
NC7SP17L6XTR-ND - Tape & Reel (TR)
NC7SP17L6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SP17L6X
Description
IC BUFF NON-INVRT 3.6V 6MICROPAK
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SP17L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.531
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.58700kr.25.87
25kr.2.31520kr.57.88
100kr.2.01740kr.201.74
250kr.1.87588kr.468.97
500kr.1.79016kr.895.08
1.000kr.1.71979kr.1,719.79
2.500kr.1.64538kr.4,113.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.60057kr.8,002.85
10.000kr.1.56367kr.15,636.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000