NC7SP17FHX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.440
Unit Price: kr.1.67000
Datasheet

Similar


Texas Instruments
In Stock: 6.351
Unit Price: kr.2.06000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP17FHX

DigiKey Part Number
NC7SP17FHXTR-ND - Tape & Reel (TR)
NC7SP17FHXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SP17FHX
Description
IC BUFF NON-INVRT 3.6V 6MICROPK2
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SP17FHX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak2™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes