NC7SP126P5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 36.193
Unit Price: kr.2.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.342
Unit Price: kr.1.03000
Datasheet

Similar


Texas Instruments
In Stock: 912
Unit Price: kr.5.92000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP126P5X

DigiKey Part Number
NC7SP126P5XTR-ND - Tape & Reel (TR)
NC7SP126P5XCT-ND - Cut Tape (CT)
NC7SP126P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SP126P5X
Description
IC BUFF NON-INVERT 3.6V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SP126P5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
2.6mA, 2.6mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 354.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

354.000In Stock
Ships from Flip Electronics