NC7SP08P5X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 151.449
Unit Price: kr.1.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.63000
Datasheet

Similar


Texas Instruments
In Stock: 1.446
Unit Price: kr.7.87000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP08P5X

DigiKey Part Number
NC7SP08P5XTR-ND - Tape & Reel (TR)
NC7SP08P5XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SP08P5X
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SP08P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2.1V
Max Propagation Delay @ V, Max CL
9.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes