NC7S14M5X-L22090 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 33.289
Unit Price: kr.0.63000
Datasheet
Inverter IC 1 Channel Schmitt Trigger Input SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S14M5X-L22090

DigiKey Part Number
488-NC7S14M5X-L22090TR-ND - Tape & Reel (TR)
488-NC7S14M5X-L22090CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7S14M5X-L22090
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger Input SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
2.6mA, 2.6mA
Series
Input Logic Level - Low
0.7V ~ 2.24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger Input
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S14M5Xonsemi33.289NC7S14M5XCT-NDkr.0.63000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes