Inverter IC 1 Channel Schmitt Trigger 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7NZ14L8X

DigiKey Part Number
NC7NZ14L8XTR-ND - Tape & Reel (TR)
NC7NZ14L8XCT-ND - Cut Tape (CT)
NC7NZ14L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7NZ14L8X
Description
IC INVERTER 3CH 3-INP 8MICROPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7NZ14L8X Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.25V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-MicroPak™
Features
Schmitt Trigger
Package / Case
8-UFQFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.973
Factory Stock: 55.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.34600kr.13.46
25kr.1.19480kr.29.87
100kr.1.02750kr.102.75
250kr.0.94764kr.236.91
500kr.0.89958kr.449.79
1.000kr.0.85997kr.859.97
2.500kr.0.84735kr.2,118.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.79290kr.3,964.50
10.000kr.0.77214kr.7,721.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000