
NBSG16VSMNHTBG | |
---|---|
DigiKey Part Number | NBSG16VSMNHTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG16VSMNHTBG |
Description | IC TRANSCEIVER 16QFN |
Customer Reference | |
Detailed Description | IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NBSG16VSMNHTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |