
NBSG14BA | |
|---|---|
DigiKey Part Number | NBSG14BAOS-ND |
Manufacturer | |
Manufacturer Product Number | NBSG14BA |
Description | IC CLK BUFFER 1:4 12GHZ 16FCBGA |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:4 12 GHz 16-LBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | NBSG14BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVTTL, NECL, PECL, RSECL | |
Output | RSECL, RSNECL, RSPECL | |
Frequency - Max | 12 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LBGA, FCBGA | |
Supplier Device Package | 16-FCBGA (4x4) | |
Base Product Number |

