
NB7L572MNR4G | |
|---|---|
DigiKey Part Number | 488-NB7L572MNR4GTR-ND - Tape & Reel (TR) 488-NB7L572MNR4GCT-ND - Cut Tape (CT) 488-NB7L572MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L572MNR4G |
Description | IC CLK MULTIPLX 4:2 8GHZ 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer, Translator IC 4:2 8 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L572MNR4G Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output LVPECL |
Series | Frequency - Max 8 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 4:2 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L572MNG | onsemi | 131 | NB7L572MNGOS-ND | kr.13.83000 | Parametric Equivalent |
| SY58028UMG | Microchip Technology | 353 | 576-1385-ND | kr.12.71000 | Similar |
| SY58029UMG | Microchip Technology | 2 | 576-1386-ND | kr.14.11000 | Similar |
| SY89547LMG | Microchip Technology | 108 | 576-1428-ND | kr.6.78000 | Similar |
| SY89855UMG | Microchip Technology | 134 | 576-2101-5-ND | kr.5.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.49000 | kr.131.49 |
| 10 | kr.104.90800 | kr.1,049.08 |
| 25 | kr.98.27760 | kr.2,456.94 |
| 100 | kr.91.26370 | kr.9,126.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.80.47280 | kr.80,472.80 |
| Unit Price without VAT: | kr.131.49000 |
|---|---|
| Unit Price with VAT: | kr.164.36250 |

