
NB6L16DTR2G | |
|---|---|
DigiKey Part Number | NB6L16DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB6L16DTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-TSSOP |
EDA/CAD Models | NB6L16DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL | |
Output Signal | ECL | |
Output Type | Differential | |
Data Rate | 6Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

