
NB3U1548CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3U1548CDTR2GTR-ND - Tape & Reel (TR) 488-NB3U1548CDTR2GCT-ND - Cut Tape (CT) 488-NB3U1548CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3U1548CDTR2G |
Description | IC CLK BUFFER 1:4 160MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 1.4V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.27.62300 | kr.276.23 |
| 25 | kr.25.50720 | kr.637.68 |
| 100 | kr.23.18030 | kr.2,318.03 |
| 250 | kr.22.94092 | kr.5,735.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.26992 | kr.50,674.80 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |



