
NB3N121KMNG | |
|---|---|
DigiKey Part Number | 2156-NB3N121KMNG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N121KMNG |
Description | IC CLK BUFFER 1:21 400MHZ 52QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Data IC 1:21 400 MHz 52-VFQFN Exposed Pad |
EDA/CAD Models | NB3N121KMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:21 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | HCSL, LVDS | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.41.65370 | kr.1,916.07 |
| Unit Price without VAT: | kr.41.65370 |
|---|---|
| Unit Price with VAT: | kr.52.06713 |

