
NB3N1200KMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3N1200KMNTXGTR-ND - Tape & Reel (TR) 488-NB3N1200KMNTXGCT-ND - Cut Tape (CT) 488-NB3N1200KMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N1200KMNTXG |
Description | IC CLOCK ZDB FANOUT BUFFER 64QFN |
Customer Reference | |
Detailed Description | IC 133MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3N1200KMNTXG Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer onsemi | Frequency - Max 133MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 64-VFQFN Exposed Pad |
Output HCSL | Supplier Device Package 64-QFN (9x9) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N1900KMNG | Rochester Electronics, LLC | 25.186 | 2156-NB3N1900KMNG-OS-ND | kr.33.91893 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.02000 | kr.50.02 |
| 10 | kr.38.65500 | kr.386.55 |
| 25 | kr.35.81600 | kr.895.40 |
| 100 | kr.32.69470 | kr.3,269.47 |
| 250 | kr.31.20700 | kr.7,801.75 |
| 500 | kr.30.31052 | kr.15,155.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.01000 | kr.58.01 |
| 10 | kr.39.15600 | kr.391.56 |
| 25 | kr.34.24600 | kr.856.15 |
| 100 | kr.28.69480 | kr.2,869.48 |
| 250 | kr.25.96916 | kr.6,492.29 |
| 500 | kr.25.75626 | kr.12,878.13 |
| Unit Price without VAT: | kr.50.02000 |
|---|---|
| Unit Price with VAT: | kr.62.52500 |

