Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3L208KMNG

DigiKey Part Number
NB3L208KMNGOS-ND
Manufacturer
Manufacturer Product Number
NB3L208KMNG
Description
IC CLK BUFFER 1:8 350MHZ 32QFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 350 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Output
HCSL
Frequency - Max
350 MHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.56.17000kr.56.17
10kr.43.58800kr.435.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.17000
Unit Price with VAT:kr.70.21250