16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3H83905CDTR2G

DigiKey Part Number
488-NB3H83905CDTR2GTR-ND - Tape & Reel (TR)
488-NB3H83905CDTR2GCT-ND - Cut Tape (CT)
488-NB3H83905CDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3H83905CDTR2G
Description
IC CLK BUFFER 1:6 100MHZ 16TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3H83905CDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Frequency - Max
100 MHz
Voltage - Supply
1.6V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.336
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.60895kr.41,522.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.39.62000kr.39.62
10kr.26.14400kr.261.44
25kr.22.62520kr.565.63
100kr.18.64510kr.1,864.51
250kr.16.69096kr.4,172.74
500kr.15.48890kr.7,744.45
1.000kr.15.29203kr.15,292.03
Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.08000kr.30.08
10kr.22.87400kr.228.74
25kr.21.07120kr.526.78
100kr.19.08800kr.1,908.80
250kr.18.14248kr.4,535.62
500kr.17.57286kr.8,786.43
1.000kr.17.10394kr.17,103.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.30.08000
Unit Price with VAT:kr.37.60000