NB2305AI1DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.641
Unit Price: kr.11.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.43329
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.02101
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 222
Unit Price: kr.11.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.124
Unit Price: kr.9.90000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 416
Unit Price: kr.11.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 215
Unit Price: kr.11.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.43329
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 77
Unit Price: kr.11.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.78428
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.43329
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB2305AI1DR2

DigiKey Part Number
NB2305AI1DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB2305AI1DR2
Description
IC ZD BUFFER 8SOIC
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB2305AI1DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Zero Delay Buffer
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types