


NB100LVEP91MNG | |
|---|---|
DigiKey Part Number | NB100LVEP91MNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB100LVEP91MNG |
Description | IC XLTR MS UNIDIR 24-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 2Gbps 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP91MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
Output Signal | LVNECL | |
Output Type | Differential | |
Data Rate | 2Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.23000 | kr.210.23 |
| 10 | kr.170.47000 | kr.1,704.70 |
| 92 | kr.150.16500 | kr.13,815.18 |
| 184 | kr.146.01261 | kr.26,866.32 |
| 276 | kr.143.93315 | kr.39,725.55 |
| Unit Price without VAT: | kr.210.23000 |
|---|---|
| Unit Price with VAT: | kr.262.78750 |

