
N84C161WD42TG | |
|---|---|
DigiKey Part Number | 488-N84C161WD42TGTR-ND - Tape & Reel (TR) 488-N84C161WD42TGCT-ND - Cut Tape (CT) 488-N84C161WD42TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N84C161WD42TG |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.25V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.21900 | kr.22.19 |
| 25 | kr.1.98080 | kr.49.52 |
| 100 | kr.1.71940 | kr.171.94 |
| 250 | kr.1.59488 | kr.398.72 |
| 500 | kr.1.51982 | kr.759.91 |
| 1.000 | kr.1.45807 | kr.1,458.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34161 | kr.4,024.83 |
| 6.000 | kr.1.30538 | kr.7,832.28 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |


