SRAM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N64S830HAS22IT

DigiKey Part Number
488-N64S830HAS22ITTR-ND - Tape & Reel (TR)
488-N64S830HAS22ITCT-ND - Cut Tape (CT)
488-N64S830HAS22ITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N64S830HAS22IT
Description
IC SRAM 64KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8K x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
20 MHz
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N64S830HAS22Ionsemi259766-1045-NDkr.11.41000Similar
23K640T-E/SNMicrochip Technology023K640T-E/SN-NDkr.5.72541Similar
23K640T-I/SNMicrochip Technology1.58623K640T-I/SNCT-NDkr.5.19000Similar
In-Stock: 2.877
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.80417kr.20,412.51
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.77000kr.10.77
10kr.10.08300kr.100.83
25kr.9.80200kr.245.05
50kr.9.58420kr.479.21
100kr.9.36690kr.936.69
250kr.9.07888kr.2,269.72
500kr.8.86132kr.4,430.66
1.000kr.8.64523kr.8,645.23
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.87000kr.9.87
10kr.8.73700kr.87.37
25kr.8.33040kr.208.26
50kr.8.03820kr.401.91
100kr.7.75350kr.775.35
250kr.7.39380kr.1,848.45
500kr.7.13240kr.3,566.20
1.000kr.6.88005kr.6,880.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.87000
Unit Price with VAT:kr.12.33750