
N25S818HAS21I | |
|---|---|
DigiKey Part Number | 766-1041-ND |
Manufacturer | |
Manufacturer Product Number | N25S818HAS21I |
Description | IC SRAM 256KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | N25S818HAS21I Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 16 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23A256-I/SN | Microchip Technology | 1 | 23A256-I/SN-ND | kr.9.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.11.42300 | kr.114.23 |
| 25 | kr.11.09440 | kr.277.36 |
| 96 | kr.10.60917 | kr.1,018.48 |
| 192 | kr.10.35948 | kr.1,989.02 |
| 288 | kr.10.21347 | kr.2,941.48 |
| 576 | kr.9.96521 | kr.5,739.96 |
| 1.056 | kr.9.74988 | kr.10,295.87 |
| 5.088 | kr.9.20261 | kr.46,822.88 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

