RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Dual Interface NFC RF Introduction

N24RF64DWPT3G

DigiKey Part Number
N24RF64DWPT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N24RF64DWPT3G
Description
RFID 64 KB EEPROM
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
N24RF64DWPT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
onsemi
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
RFID Transponder
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
13.56MHz
Supplier Device Package
8-SOIC
Standards
ISO 15693, ISO 18000-3, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 105.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

105.000In Stock
Ships from Rochester Electronics, LLC