


N24RF16DTPT3G | |
|---|---|
DigiKey Part Number | N24RF16DTPT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N24RF16DTPT3G |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | N24RF16DTPT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.20055 | kr.12,601.65 |
| 6.000 | kr.4.03985 | kr.24,239.10 |
| 9.000 | kr.3.95018 | kr.35,551.62 |
| 15.000 | kr.3.84157 | kr.57,623.55 |
| Unit Price without VAT: | kr.4.20055 |
|---|---|
| Unit Price with VAT: | kr.5.25069 |

