
N24C008-1ACBTBG | |
---|---|
DigiKey Part Number | 488-N24C008-1ACBTBGTR-ND - Tape & Reel (TR) 488-N24C008-1ACBTBGCT-ND - Cut Tape (CT) 488-N24C008-1ACBTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C008-1ACBTBG |
Description | 8 KB I2C CMOS SERIAL EEPROM WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns 4-WLCSP (0.75x0.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.4V ~ 2.2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.75x0.75) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.36300 | kr.13.63 |
25 | kr.1.32880 | kr.33.22 |
50 | kr.1.30040 | kr.65.02 |
100 | kr.1.27420 | kr.127.42 |
250 | kr.1.23776 | kr.309.44 |
500 | kr.1.21036 | kr.605.18 |
1.000 | kr.1.18259 | kr.1,182.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.11839 | kr.5,591.95 |
10.000 | kr.1.09097 | kr.10,909.70 |
15.000 | kr.1.07505 | kr.16,125.75 |
25.000 | kr.1.05518 | kr.26,379.50 |
35.000 | kr.1.04220 | kr.36,477.00 |
50.000 | kr.1.02856 | kr.51,428.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |