Image for MV5D164 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV5D164

DigiKey Part Number
MV5D164-ND
Manufacturer
Manufacturer Product Number
MV5D164
Description
LED CBI 4X2MM 10SEG GN/R/YL TH
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 5), Red (x 4), Yellow (x 1) 2.2V Green, 2.2V Red, 2.2V Yellow 200mA Green, 200mA Red, 200mA Yellow Rectangle with Flat Top 4.00mm x 2.00mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MV5D164 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Color
Green (x 5), Red (x 4), Yellow (x 1)
Wavelength - Peak
562nm, 630nm, 585nm
Configuration
Bar - 10 Wide, DIP
Current
200mA Green, 200mA Red, 200mA Yellow
Millicandela Rating
1.8mcd Green, 1.8mcd Red, 1.8mcd Yellow
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm x 2.00mm
Voltage Rating
2.2V Green, 2.2V Red, 2.2V Yellow
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.