MURS210T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 10.323
Unit Price: kr.3.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 148
Unit Price: kr.4.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.872
Unit Price: kr.5.14000
Datasheet
Diode 100 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS210T3G

DigiKey Part Number
MURS210T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS210T3G
Description
DIODE STANDARD 100V 2A SMB
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-60°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRB202-GComchip Technology10.323641-CGRB202-GCT-NDkr.3.23000Similar
ES2B-13-FDiodes Incorporated148ES2B-FDICT-NDkr.4.95000Similar
ES2B-E3/52TVishay General Semiconductor - Diodes Division5.872ES2B-E3/52TGICT-NDkr.5.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes