
MURHD560W1T4G | |
---|---|
DigiKey Part Number | MURHD560W1T4GOSTR-ND - Tape & Reel (TR) MURHD560W1T4GOSCT-ND - Cut Tape (CT) MURHD560W1T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURHD560W1T4G |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.89248 | kr.14,731.20 |
5.000 | kr.5.73361 | kr.28,668.05 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |