
MURD550PFT4G | |
|---|---|
DigiKey Part Number | 488-MURD550PFT4GTR-ND - Tape & Reel (TR) 488-MURD550PFT4GCT-ND - Cut Tape (CT) 488-MURD550PFT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURD550PFT4G |
Description | DIODE STANDARD 520V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 520 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 520 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 520 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH5L06B-TR | STMicroelectronics | 20.053 | 497-3248-1-ND | kr.6.15000 | Similar |
| VS-5EWL06FN-M3 | Vishay General Semiconductor - Diodes Division | 4.225 | 112-VS-5EWL06FN-M3-ND | kr.11.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.5.80100 | kr.58.01 |
| 100 | kr.3.83770 | kr.383.77 |
| 500 | kr.2.99348 | kr.1,496.74 |
| 1.000 | kr.2.72181 | kr.2,721.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.24778 | kr.5,619.45 |
| 5.000 | kr.2.07944 | kr.10,397.20 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

