Diode 300 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA230T3G

DigiKey Part Number
MURA230T3GOSTR-ND - Tape & Reel (TR)
MURA230T3GOSCT-ND - Cut Tape (CT)
MURA230T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA230T3G
Description
DIODE STANDARD 300V 2A SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 300 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
65 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.70700kr.27.07
100kr.1.73150kr.173.15
500kr.1.31112kr.655.56
1.000kr.1.17537kr.1,175.37
2.000kr.1.06103kr.2,122.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.86776kr.4,338.80
10.000kr.0.79685kr.7,968.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250