
MUR4100ERLG | |
|---|---|
DigiKey Part Number | MUR4100ERLGOSTR-ND - Tape & Reel (TR) MUR4100ERLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR4100ERLG |
Description | DIODE STANDARD 1000V 4A AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR4100ERLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.25600 | kr.52.56 |
| 100 | kr.3.46230 | kr.346.23 |
| 500 | kr.2.69120 | kr.1,345.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.14465 | kr.3,216.97 |
| 3.000 | kr.1.96973 | kr.5,909.19 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |








