


MUN5331DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5331DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5331DW1T1GCT-ND - Cut Tape (CT) 488-MUN5331DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5331DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5331DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63150 | kr.63.15 |
| 500 | kr.0.46320 | kr.231.60 |
| 1.000 | kr.0.40868 | kr.408.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31994 | kr.959.82 |
| 6.000 | kr.0.28681 | kr.1,720.86 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

