SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

MUN5335DW1T2G

DigiKey Part Number
MUN5335DW1T2GOSTR-ND - Tape & Reel (TR)
MUN5335DW1T2GOSCT-ND - Cut Tape (CT)
MUN5335DW1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5335DW1T2G
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5335DW1T2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
250mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.623
Factory Stock: 57.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.96600kr.9.66
100kr.0.60100kr.60.10
500kr.0.44108kr.220.54
1.000kr.0.38918kr.389.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32297kr.968.91
6.000kr.0.28953kr.1,737.18
9.000kr.0.27246kr.2,452.14
15.000kr.0.25327kr.3,799.05
21.000kr.0.24190kr.5,079.90
30.000kr.0.23084kr.6,925.20
75.000kr.0.20655kr.15,491.25
150.000kr.0.19155kr.28,732.50
300.000kr.0.18080kr.54,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000