


MUN5315DW1T1G | |
|---|---|
DigiKey Part Number | MUN5315DW1T1GOSTR-ND - Tape & Reel (TR) MUN5315DW1T1GOSCT-ND - Cut Tape (CT) MUN5315DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5315DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5315DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.97400 | kr.9.74 |
| 100 | kr.0.60570 | kr.60.57 |
| 500 | kr.0.44454 | kr.222.27 |
| 1.000 | kr.0.39222 | kr.392.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32549 | kr.976.47 |
| 6.000 | kr.0.29179 | kr.1,750.74 |
| 9.000 | kr.0.27459 | kr.2,471.31 |
| 15.000 | kr.0.25525 | kr.3,828.75 |
| 21.000 | kr.0.24379 | kr.5,119.59 |
| 30.000 | kr.0.23264 | kr.6,979.20 |
| 75.000 | kr.0.20817 | kr.15,612.75 |
| 150.000 | kr.0.19304 | kr.28,956.00 |
| 300.000 | kr.0.18221 | kr.54,663.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

