Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MUN5133DW1T1G

DigiKey Part Number
MUN5133DW1T1GOSTR-ND - Tape & Reel (TR)
MUN5133DW1T1GOSCT-ND - Cut Tape (CT)
MUN5133DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN5133DW1T1G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MUN5133DW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
250mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Base (R1)
4.7kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUMB13,115Nexperia USA Inc.3.3571727-1734-1-NDkr.1.27000Upgrade
PUMB15,115Nexperia USA Inc.2.3301727-PUMB15,115CT-NDkr.1.59000Similar
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04000kr.10.40
100kr.0.64540kr.64.54
500kr.0.47398kr.236.99
1.000kr.0.41831kr.418.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32767kr.983.01
6.000kr.0.29385kr.1,763.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750