Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MUN2213JT1 | |
|---|---|
DigiKey Part Number | MUN2213JT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN2213JT1 |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59 |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 338 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC144ET,215 | Nexperia USA Inc. | 1.900.358 | 1727-5139-1-ND | kr.0.82000 | Direct |
| BCR146E6327HTSA1 | Infineon Technologies | 178.367 | BCR146E6327HTSA1TR-ND | kr.0.44380 | Similar |
| DDTC113TCA-7-F | Diodes Incorporated | 3.266 | DDTC113TCA-FDICT-ND | kr.1.33000 | Similar |
| DDTC114GCA-7-F | Diodes Incorporated | 1.400 | 31-DDTC114GCA-7-FCT-ND | kr.1.33000 | Similar |
| DDTC115GCA-7-F | Diodes Incorporated | 859 | 31-DDTC115GCA-7-FCT-ND | kr.1.46000 | Similar |





