


MUN2116T1G | |
|---|---|
DigiKey Part Number | 488-MUN2116T1GTR-ND - Tape & Reel (TR) 488-MUN2116T1GCT-ND - Cut Tape (CT) 488-MUN2116T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2116T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23727 | kr.711.81 |
| 6.000 | kr.0.21160 | kr.1,269.60 |
| 9.000 | kr.0.19849 | kr.1,786.41 |
| 15.000 | kr.0.18375 | kr.2,756.25 |
| 21.000 | kr.0.17502 | kr.3,675.42 |
| 30.000 | kr.0.16652 | kr.4,995.60 |
| 75.000 | kr.0.14785 | kr.11,088.75 |
| 150.000 | kr.0.13632 | kr.20,448.00 |
| 300.000 | kr.0.12661 | kr.37,983.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

