MTB23P06VT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 333
Unit Price: kr.11.01000
Datasheet
MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MURB1620CTT4G
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

MTB23P06VT4

DigiKey Part Number
MTB23P06VT4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTB23P06VT4
Description
MOSFET P-CH 60V 23A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 23A (Ta) 3W (Ta), 90W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
MTB23P06VT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 90W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable