
MT9M114EBLSTCZ-CR1 | |
|---|---|
DigiKey Part Number | MT9M114EBLSTCZ-CR1-ND |
Manufacturer | |
Manufacturer Product Number | MT9M114EBLSTCZ-CR1 |
Description | SENSOR IMAGE 1MP CMOS 55ODCSP |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1296H x 976V 1.9µm x 1.9µm 55-ODCSP (4.65x3.85) |
Datasheet | Datasheet |
EDA/CAD Models | MT9M114EBLSTCZ-CR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 1.9µm x 1.9µm | |
Active Pixel Array | 1296H x 976V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.7V ~ 3.1V | |
Package / Case | 55-WFBGA, CSPBGA | |
Supplier Device Package | 55-ODCSP (4.65x3.85) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |









