Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSQA6V1W5T2G

DigiKey Part Number
MSQA6V1W5T2GOSTR-ND - Tape & Reel (TR)
MSQA6V1W5T2GOSCT-ND - Cut Tape (CT)
MSQA6V1W5T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSQA6V1W5T2G
Description
TVS DIODE 3VWM SC88A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MSQA6V1W5T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.489
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.19000kr.11.90
100kr.0.50150kr.50.15
500kr.0.49512kr.247.56
1.000kr.0.48566kr.485.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27649kr.829.47
6.000kr.0.26404kr.1,584.24
9.000kr.0.24585kr.2,212.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250