
MSB1218A-RT1G | |
|---|---|
DigiKey Part Number | MSB1218A-RT1GOSTR-ND - Tape & Reel (TR) MSB1218A-RT1GOSCT-ND - Cut Tape (CT) MSB1218A-RT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB1218A-RT1G |
Description | TRANS PNP 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MSB1218A-RT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42620 | kr.42.62 |
| 500 | kr.0.31002 | kr.155.01 |
| 1.000 | kr.0.27226 | kr.272.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22400 | kr.672.00 |
| 6.000 | kr.0.19961 | kr.1,197.66 |
| 9.000 | kr.0.18715 | kr.1,684.35 |
| 15.000 | kr.0.17313 | kr.2,596.95 |
| 21.000 | kr.0.16482 | kr.3,461.22 |
| 30.000 | kr.0.15674 | kr.4,702.20 |
| 75.000 | kr.0.13899 | kr.10,424.25 |
| 150.000 | kr.0.12802 | kr.19,203.00 |
| 300.000 | kr.0.11879 | kr.35,637.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

