Diode 100 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR851RLG

DigiKey Part Number
2832-MR851RLG-488-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MR851RLG
Description
DIODE STANDARD 100V 3A AXIAL
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MR851RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate kr.2,250.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.