
MPSA05RA | |
|---|---|
DigiKey Part Number | MPSA05RATR-ND - Tape & Reel (TR) MPSA05RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPSA05RA |
Description | TRANS NPN 60V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 22000 |
| Tape & Reel (TR): | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.64600 | kr.16.46 |
| 100 | kr.1.03970 | kr.103.97 |
| 500 | kr.0.77520 | kr.387.60 |
| 1.000 | kr.0.68968 | kr.689.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61764 | kr.1,235.28 |
| 4.000 | kr.0.55692 | kr.2,227.68 |
| 6.000 | kr.0.52596 | kr.3,155.76 |
| 10.000 | kr.0.49115 | kr.4,911.50 |
| 14.000 | kr.0.47052 | kr.6,587.28 |
| 20.000 | kr.0.45047 | kr.9,009.40 |
| 50.000 | kr.0.40645 | kr.20,322.50 |
| 100.000 | kr.0.37937 | kr.37,937.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |






