Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 45V 50MHz 3W Through Hole TO-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6100A

DigiKey Part Number
2156-MPQ6100A-ND
Manufacturer
Manufacturer Product Number
MPQ6100A
Description
TRANS 2NPN 2PNP 45V TO-116
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 45V 50MHz 3W Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN, 2 PNP
Current - Collector (Ic) (Max)
-
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
3W
Frequency - Transition
50MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
TO-116
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.836
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:19836
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
104kr.18.51837kr.1,925.91
Unit Price without VAT:kr.18.51837
Unit Price with VAT:kr.23.14796