
MOCD217R2M | |
|---|---|
DigiKey Part Number | MOCD217R2MTR-ND - Tape & Reel (TR) MOCD217R2MCT-ND - Cut Tape (CT) MOCD217R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD217R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD217R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.05V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.64200 | kr.46.42 |
| 100 | kr.3.43620 | kr.343.62 |
| 500 | kr.2.89800 | kr.1,449.00 |
| 1.000 | kr.2.72175 | kr.2,721.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.52912 | kr.6,322.80 |
| 5.000 | kr.2.40895 | kr.12,044.75 |
| 7.500 | kr.2.34737 | kr.17,605.28 |
| 12.500 | kr.2.27790 | kr.28,473.75 |
| 17.500 | kr.2.23661 | kr.39,140.68 |
| 25.000 | kr.2.19634 | kr.54,908.50 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |










