


MOC3083SR2M | |
|---|---|
DigiKey Part Number | MOC3083SR2MTR-ND - Tape & Reel (TR) MOC3083SR2MCT-ND - Cut Tape (CT) MOC3083SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3083SR2M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3083SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.22000 | kr.7.22 |
| 10 | kr.5.05700 | kr.50.57 |
| 100 | kr.3.75260 | kr.375.26 |
| 500 | kr.3.17328 | kr.1,586.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.98371 | kr.2,983.71 |
| 2.000 | kr.2.82294 | kr.5,645.88 |
| 3.000 | kr.2.74052 | kr.8,221.56 |
| 5.000 | kr.2.64743 | kr.13,237.15 |
| 7.000 | kr.2.59206 | kr.18,144.42 |
| 10.000 | kr.2.53808 | kr.25,380.80 |
| 25.000 | kr.2.41896 | kr.60,474.00 |
| Unit Price without VAT: | kr.7.22000 |
|---|---|
| Unit Price with VAT: | kr.9.02500 |


