Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
6-SMD PKG

MOC3082SM

DigiKey Part Number
MOC3082SM-ND
Manufacturer
Manufacturer Product Number
MOC3082SM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3082SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
600V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
10kr.4.75800kr.47.58
100kr.3.52430kr.352.43
500kr.2.97478kr.1,487.39
1.000kr.2.79493kr.2,794.93
2.000kr.2.64225kr.5,284.50
5.000kr.2.47554kr.12,377.70
10.000kr.2.37168kr.23,716.80
25.000kr.2.25851kr.56,462.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500