
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 50 | kr.3.83220 | kr.191.61 |
| 100 | kr.3.52430 | kr.352.43 |
| 500 | kr.2.97478 | kr.1,487.39 |
| 1.000 | kr.2.79493 | kr.2,794.93 |
| 2.000 | kr.2.64225 | kr.5,284.50 |
| 5.000 | kr.2.47554 | kr.12,377.70 |
| 10.000 | kr.2.37168 | kr.23,716.80 |
| 25.000 | kr.2.25851 | kr.56,462.75 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

