Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
MOC3032SM

MOC3032SM

DigiKey Part Number
MOC3032SM-ND
Manufacturer
Manufacturer Product Number
MOC3032SM
Description
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
250 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
50kr.4.18080kr.209.04
100kr.3.85030kr.385.03
500kr.3.25924kr.1,629.62
1.000kr.3.06582kr.3,065.82
2.000kr.2.90173kr.5,803.46
5.000kr.2.72260kr.13,613.00
10.000kr.2.61102kr.26,110.20
25.000kr.2.48945kr.62,236.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750