
MOC211R2M | |
|---|---|
DigiKey Part Number | MOC211R2MTR-ND - Tape & Reel (TR) MOC211R2MCT-ND - Cut Tape (CT) MOC211R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC211R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC211R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.47900 | kr.34.79 |
| 100 | kr.2.53990 | kr.253.99 |
| 500 | kr.2.12088 | kr.1,060.44 |
| 1.000 | kr.1.98359 | kr.1,983.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83335 | kr.4,583.38 |
| 5.000 | kr.1.73956 | kr.8,697.80 |
| 7.500 | kr.1.69149 | kr.12,686.17 |
| 12.500 | kr.1.63722 | kr.20,465.25 |
| 17.500 | kr.1.60495 | kr.28,086.62 |
| 25.000 | kr.1.57349 | kr.39,337.25 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

