
MMUN2240LT1G | |
|---|---|
DigiKey Part Number | MMUN2240LT1GOSTR-ND - Tape & Reel (TR) MMUN2240LT1GOSCT-ND - Cut Tape (CT) MMUN2240LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2240LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2240LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.60400 | kr.6.04 |
| 100 | kr.0.37170 | kr.37.17 |
| 500 | kr.0.26916 | kr.134.58 |
| 1.000 | kr.0.23579 | kr.235.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18214 | kr.546.42 |
| 6.000 | kr.0.16176 | kr.970.56 |
| 9.000 | kr.0.15135 | kr.1,362.15 |
| 15.000 | kr.0.13963 | kr.2,094.45 |
| 21.000 | kr.0.13268 | kr.2,786.28 |
| 30.000 | kr.0.12593 | kr.3,777.90 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

