SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2238LT1G

DigiKey Part Number
MMUN2238LT1GOSTR-ND - Tape & Reel (TR)
MMUN2238LT1GOSCT-ND - Cut Tape (CT)
MMUN2238LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMUN2238LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2238LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.61400kr.6.14
100kr.0.37950kr.37.95
500kr.0.27508kr.137.54
1.000kr.0.24122kr.241.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19791kr.593.73
6.000kr.0.17600kr.1,056.00
9.000kr.0.16481kr.1,483.29
15.000kr.0.15223kr.2,283.45
21.000kr.0.14477kr.3,040.17
30.000kr.0.13751kr.4,125.30
75.000kr.0.12156kr.9,117.00
150.000kr.0.11170kr.16,755.00
300.000kr.0.10341kr.31,023.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500